Siemens 8PQ2060 Series Sheet Steel Masking Frame for Use with Cabinet 600 mm x 10 mm x 600mm

Subtotal (1 unit)*

£170.49

(exc. VAT)

£204.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£170.49

*price indicative

RS Stock No.:
621-484
Mfr. Part No.:
8PQ2060-6BA26
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cover

Accessory Type

Masking Frame

Length

10mm

For Use With

Cabinet

Width

600mm

Material

Sheet Steel

Height

600mm

Series

8PQ2060

Standards/Approvals

IEC 81346-2

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Masking frame is engineered for superior functionality in diverse environments. Designed with precision, it features a powder coated surface that not only enhances its aesthetic appeal but also ensures durability. With a net weight of just 2.9 kg and compact dimensions, it is ideal for cabinet installations, fitting seamlessly into various configurations. This model exemplifies excellence, offering a reliable solution with compliance to international standards, making it perfect for both commercial and industrial applications. With features like a motorised operating mechanism and an array of environmental certifications, this product is tailored to meet the demands of modern electrical systems effectively.

Designed for easy integration into existing cabinet systems

Suitable for high performance applications with a front mounted rotary operator

Compliant with international certification standards for enhanced safety

Engineered from high quality sheet steel for added sturdiness

Compact depth allows for flexible installation options

Offers a direct drive mechanism for streamlined operation

Features a masking frame compatible with various specifications

Environmental confirmations ensure suitability for diverse operational settings

Last modified date reflects ongoing commitment to product improvements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy