Siemens 8PQ2060 Series Steel Masking Frame for Use with Cabinet 600 mm x 10 mm x 800mm

Subtotal (1 unit)*

£302.35

(exc. VAT)

£362.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£302.35

*price indicative

RS Stock No.:
621-935
Mfr. Part No.:
8PQ2060-8BA07
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Masking Frame

Product Type

Cover

Length

10mm

For Use With

Cabinet

Width

800mm

Material

Steel

Height

600mm

Series

8PQ2060

Standards/Approvals

IEC 81346-2

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Masking frame is a state of the art solution designed for modern electrical installations, ensuring reliability and efficiency in power distribution. Crafted with a powder coated finish, this product not only stands out visually but also promises durability in various operational environments. Its compact dimensions make it an ideal fit for diverse cabinet installations while maintaining the robustness that Siemens is known for. The innovative design incorporates a motorized operating mechanism alongside a direct drive and front mounted rotary operator, providing ease of use and functionality. With a focus on simplifying energy distribution, this offering integrates seamlessly into existing frameworks, making it a convenient addition for professionals.

Offers a net weight of just 4 kg for easier handling and installation

Features a height of 600 mm optimally designed for standard equipment setups

The width of 800 mm enables efficient space utilisation within cabinets

Constructed from sheet steel which ensuring longevity and resistance to wear

Includes an environmental confirmation to meet industry standards

Backed by comprehensive support including manuals and product images

Facilitates direct motorised operation for user friendly accessibility

Available in a robust powder coated surface for enhanced aesthetics and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy