Siemens 8PQ2035 Series Steel Masking Frame for Use with Cabinet 350 mm x 10 mm x 800mm
- RS Stock No.:
- 621-874
- Mfr. Part No.:
- 8PQ2035-8BA18
- Brand:
- Siemens
Subtotal (1 unit)*
£138.68
(exc. VAT)
£166.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £138.68 |
*price indicative
- RS Stock No.:
- 621-874
- Mfr. Part No.:
- 8PQ2035-8BA18
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover | |
| Accessory Type | Masking Frame | |
| Length | 10mm | |
| For Use With | Cabinet | |
| Width | 800mm | |
| Material | Steel | |
| Height | 350mm | |
| Series | 8PQ2035 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover | ||
Accessory Type Masking Frame | ||
Length 10mm | ||
For Use With Cabinet | ||
Width 800mm | ||
Material Steel | ||
Height 350mm | ||
Series 8PQ2035 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Cover represents a remarkable solution in electrical distribution technology, seamlessly integrating durability with efficiency. Engineered for cabinet installations, it features a robust sheet steel construction, ensuring longevity and resilience in various environments. With an optimal height of 350 mm and width of 800 mm, this model is designed to fit into standard setups while offering a clean aesthetic with its powder coated finish. Its innovative design facilitates easy assembly onto DIN rails, making it a practical choice for professionals seeking reliability. The product prioritises user friendliness while maintaining advanced performance, ideal for diverse industrial applications.
Constructed from high quality materials for enhanced durability
Designed for straightforward installation reducing operational downtime
Compact dimensions provide flexibility in installation spaces
Powder coated surface ensures a professional appearance and weather resistance
Suitable for various mounting heights catering to specific equipment needs
Backed by comprehensive support and resources from the manufacturer
Related links
- Siemens 8PQ2035 Series Sheet Steel Masking Frame for Use with Cabinet 350 mm x 10 mm x 800mm
- Siemens 8PQ2035 Series Sheet Steel Cover for Use with Cabinet 350 mm x 10 mm x 800mm
- Siemens 8PQ2035 Series Sheet Steel Masking Frame for Use with Cabinet 350 mm x 10 mm x 600mm
- Siemens 8PQ2035 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 350 mm x 10 mm x 800mm
- Siemens 8PQ2035 Series Sheet Steel Cover for Use with Cabinet 350 mm x 10 mm x 600mm
- Siemens 8PQ2035 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2035 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 600 mm x 10 mm x 600mm
- Siemens 8PQ2060 Series Sheet Steel Masking Frame for Use with Cabinet 600 mm x 10 mm x 800mm
