Siemens 8PQ2035 Series Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 600 mm x 10 mm x 600mm

Subtotal (1 unit)*

£82.54

(exc. VAT)

£99.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£82.54

*price indicative

RS Stock No.:
621-970
Mfr. Part No.:
8PQ2035-6BA01
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Assembly Kit Cover without Cutout

Product Type

Cover

Length

10mm

For Use With

SIVACON S4

Width

600mm

Material

Steel

Height

600mm

Series

8PQ2035

Standards/Approvals

IEC 81346-2

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Assembly Kit Cover designed without cut-outs, offers a robust and durable solution for cabinet installations. Engineered specifically for the Siemens SIVACON S4 series, it ensures a high level of protection and aesthetic appeal. The powder coated surface not only enhances its durability but also provides an attractive finish, allowing it to integrate seamlessly into a variety of environments. With a height of 350 mm and width of 600 mm, it is well suited for a range of applications, ensuring that your devices remain safeguarded while presenting a professional look. The use of high quality sheet steel contributes to its strength, making it a reliable choice for various installations. Whether upgrading existing systems or planning new projects, this cover meets the rigorous demands of modern industrial applications, while also being compliant with safety standards.

The powder coated surface enhances both durability and aesthetics

Designed specifically for use with the Siemens SIVACON S4 series

Constructed from high quality sheet steel which ensuring longevity

Provides effective protection for devices housed within cabinets

Optimised dimensions facilitate a perfect fit for standard installations

Suitable for various applications across industrial environments

Supports compliance with essential safety and environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy