Siemens 8PQ2035 Series Steel Cover for Use with Cabinet 350 mm x 10 mm x 800mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
621-873
Mfr. Part No.:
8PQ2035-8BA15
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cover

Accessory Type

Cover

Length

10mm

For Use With

Cabinet

Width

800mm

Material

Steel

Height

350mm

Series

8PQ2035

Standards/Approvals

IEC 81346-2

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Innovative cover represents a pinnacle of engineering excellence, specifically designed for the modern demands of energy distribution. With a refined focus on user adaptability and exceptional performance, this equipment is ideal for a wide array of applications. Boasting a sleek powder coated surface, it offers both functionality and aesthetic appeal. Its durable sheet steel construction ensures long lasting reliability, making it a trusted choice for professionals in the field. With comprehensive support and documentation readily available, this product simplifies installation and operation, providing peace of mind to users. Its compact dimensions make it suitable for various configurations, enabling seamless integration into existing setups. Designed for efficiency, this offering stands out as a reliable solution for managing electrical loads in diverse environments.

Suitable for four pole withdrawable cabinet installations

Lightweight design enhances ease of handling and installation

Robust construction assures high durability and longevity

User friendly installation process supports various mounting heights

Comprehensive online resources enhance accessibility of product information

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy