Siemens 8PQ2035 Series Steel Assembly Kit Cover without Cutout for Use with Cabinet 350 mm x 10 mm x 800mm

Subtotal (1 unit)*

£91.01

(exc. VAT)

£109.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£91.01

*price indicative

RS Stock No.:
621-428
Mfr. Part No.:
8PQ2035-8BA01
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Assembly Kit Cover without Cutout

Product Type

Cover

Length

10mm

For Use With

Cabinet

Width

800mm

Material

Steel

Height

350mm

Series

8PQ2035

Standards/Approvals

IEC 81346-2

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Assembly Kit Cover without cut-out is an innovative solution designed to provide durability and versatility for your cabinet installations. This product is expertly crafted from sheet steel and finished with a high quality powder coating, ensuring both strength and aesthetic appeal. With its generous height and width dimensions, it is tailored for efficient space utilisation while maintaining an elegant appearance. Ideal for various environments, this cover not only enhances the overall functionality of your installations but also integrates seamlessly into existing systems, meeting the demands of modern applications. Experience peace of mind with a reliable product that promises to withstand the test of time, making it an essential addition to your equipment arsenal.

Designed to facilitate easy installation in cabinets

Constructed from robust sheet steel for enhanced durability

Powder coated surface provides a sleek and professional finish

Offers optimal dimensions for versatile applications

Lightweight construction simplifies handling and setup

Compatible with various types of equipment installations

Meets industry standards for quality and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy