Siemens 8PQ2050 Series Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 500 mm x 10 mm x 800mm

Subtotal (1 unit)*

£103.25

(exc. VAT)

£123.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£103.25

*price indicative

RS Stock No.:
621-885
Mfr. Part No.:
8PQ2050-8BA01
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cover

Accessory Type

Assembly Kit Cover without Cutout

Length

10mm

For Use With

SIVACON S4

Width

800mm

Material

Steel

Height

500mm

Series

8PQ2050

Standards/Approvals

IEC 81346-2

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Assembly Kit Cover offers exceptional functionality and durability, designed to enhance your installation experience. Crafted to meet high industry standards, it features a robust powder coated surface that ensures longevity while maintaining a sleek appearance. Built with precision, this product caters specifically to cabinet installations, making it an ideal choice for both residential and commercial applications. With a net weight of 2.89 kg, it is lightweight yet sturdy, providing necessary support without compromising on ease of handling. The well thought out dimensions allow for flexible use in various settings, affording you the adaptability you need in today's evolving environments. The assembly kit cover not only protects your equipment but also aligns with stringent environmental regulations, promising a responsible choice for eco conscious users.

Powder coated surface ensures lasting durability against wear and tear

Designed specifically for cabinet installations to optimise space utilisation

Lightweight construction makes it easy to handle and install

Robust engineering conforms with industry standards for safety and dependability

Adaptable dimensions cater to a range of installation needs

Eco friendly design contributes to sustainable practices in electrical installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy