Siemens 8PQ2050 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm

Subtotal (1 unit)*

£87.15

(exc. VAT)

£104.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£87.15

*price indicative

RS Stock No.:
621-539
Mfr. Part No.:
8PQ2050-8BA04
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Enclosure Support

Product Type

Enclosure Accessory

Length

800mm

For Use With

Compartment Door

Width

800mm

Material

Sheet Steel

IP Rating

IP55

Series

8PQ2050

Standards/Approvals

CE, EAC, RoHS, UKCA, VDE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Cover Plate is a robust and versatile top plate designed for industrial applications, offering an upgrade to IP55 protection. With a spacious height of 500 mm and a width of 800 mm, this product is built to withstand the rigours of various environments. Designed with meticulous attention to durability, the surface is zinc plated to provide enhanced corrosion resistance. This top plate seamlessly integrates into your existing setups and ensures optimal safety and reliability.

Enhanced protection class rating ensures superior safety in challenging environments

Zinc plated surface effectively combats rust and corrosion over time

Compact design allows for easy installation and adaptability across different applications

Manufactured from high quality sheet steel for added strength and longevity

Lightweight construction facilitates easier handling and installation

Versatile dimensions cater to a variety of industrial needs and specifications

Designed for compliance which ensuring peace of mind with regulatory standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy