Siemens 8PQ2065 Series Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- RS Stock No.:
- 621-936
- Mfr. Part No.:
- 8PQ2065-8BA04
- Brand:
- Siemens
Subtotal (1 unit)*
£93.29
(exc. VAT)
£111.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £93.29 |
*price indicative
- RS Stock No.:
- 621-936
- Mfr. Part No.:
- 8PQ2065-8BA04
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Enclosure Support | |
| Product Type | Enclosure Accessory | |
| Length | 800mm | |
| For Use With | Compartment Door | |
| Width | 800mm | |
| Material | Steel | |
| IP Rating | IP55 | |
| Series | 8PQ2065 | |
| Standards/Approvals | VDE, UKCA, RoHS, EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Enclosure Support | ||
Product Type Enclosure Accessory | ||
Length 800mm | ||
For Use With Compartment Door | ||
Width 800mm | ||
Material Steel | ||
IP Rating IP55 | ||
Series 8PQ2065 | ||
Standards/Approvals VDE, UKCA, RoHS, EAC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Cover is engineered to elevate operational efficiency while ensuring robust protection in various environments. With its sleek design and outstanding form factor, it is ideal for advanced applications, seamlessly blending functionality with aesthetics. The structure boasts a degree of protection upgrade to IP55, safeguarding the internal components against dust and water ingress. Standing at 650 mm in height and 800 mm in width, this product exemplifies versatility. Its durable construction, featuring zinc plated surface treatment, enhances longevity while maintaining a professional look. Tailored to meet diverse industrial demands, it effortlessly integrates into existing infrastructures, offering reliability without compromise.
Designed for enhanced durability and performance in challenging conditions
Its IP55 rating ensures superior dust and water protection
Sleek dimensions allow for effortless integration into various spaces
Zinc plating provides additional corrosion resistance
Optimised weight of 1.37 kg facilitates easier handling and installation
Constructed from high quality sheet steel for lasting strength
Compatible with numerous industrial applications driving efficiency
Elegant appearance complements modern industrial aesthetics
Related links
- Siemens 8PQ2045 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2050 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2080 Series Sheet Steel Assembly Kit for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2065 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2065 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2065 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 650 mm x 10 mm x 800mm
- Siemens 8PQ2065 Series Sheet Steel Black RAL 7035 Single Door 800mm W, 25 mm D for Use with SIVACON S4
- Siemens 8PQ2030 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
