Siemens 8PQ2065 Series Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 650 mm x 10 mm x 800mm
- RS Stock No.:
- 621-487
- Mfr. Part No.:
- 8PQ2065-8BA01
- Brand:
- Siemens
Subtotal (1 unit)*
£118.19
(exc. VAT)
£141.83
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £118.19 |
*price indicative
- RS Stock No.:
- 621-487
- Mfr. Part No.:
- 8PQ2065-8BA01
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit Cover without Cutout | |
| Product Type | Cover | |
| Length | 10mm | |
| For Use With | SIVACON S4 | |
| Width | 800mm | |
| Material | Steel | |
| Height | 650mm | |
| Series | 8PQ2065 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit Cover without Cutout | ||
Product Type Cover | ||
Length 10mm | ||
For Use With SIVACON S4 | ||
Width 800mm | ||
Material Steel | ||
Height 650mm | ||
Series 8PQ2065 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Assembly Kit Cover without cut-out is expertly designed to complement cabinet installations, offering both practicality and aesthetic appeal. Crafted from durable sheet steel, it ensures reliability while maintaining a sleek, powder coated finish. With dimensions perfect for various installation requirements, it caters to professional settings where functionality and design converge. This product goes beyond mere utility, incorporating features that allow for an enhanced user experience. Ideal for those seeking quality and performance, it also aligns with various environmental and industry standards, making it a responsible choice for modern applications. The thoughtful design and robust materials make it a long lasting solution intended for efficient deployment in demanding environments.
Designed for seamless integration with cabinet installations
Durable sheet steel construction enhances strength and longevity
Powder coated surface offers a visually appealing finish
Weight design ensures optimal stability for the installation
Complies with IEC 81346 2 reference codes for enhanced safety
Environmentally conscious with various certifications
User friendly installation height and width specifications
Provides reliable protection for device equipment
Related links
- Siemens 8PQ2065 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 650 mm x 10 mm x 600mm
- Siemens 8PQ2065 Series Sheet Steel Black RAL 7035 Single Door 800mm W, 25 mm D for Use with SIVACON S4
- Siemens 8PQ2065 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2080 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 800 mm x 10 mm x 800mm
- Siemens 8PQ2050 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 500 mm x 10 mm x 800mm
- Siemens 8PQ2055 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 550 mm x 10 mm x 800mm
- Siemens 8PQ2005 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 50 mm x 10 mm x 800mm
- Siemens 8PQ2040 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 400 mm x 10 mm x 800mm
