Siemens 8PQ2040 Series Steel Assembly Kit Cover without Cutout for Use with Cabinet 400 mm x 10 mm x 800mm

Subtotal (1 unit)*

£94.57

(exc. VAT)

£113.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£94.57

*price indicative

RS Stock No.:
621-976
Mfr. Part No.:
8PQ2040-8BA01
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Assembly Kit Cover without Cutout

Product Type

Cover

Length

10mm

For Use With

Cabinet

Width

800mm

Material

Steel

Height

400mm

Series

8PQ2040

Standards/Approvals

IEC 81346-2

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Assembly Kit Cover is designed to provide a robust solution for cabinet installation, enhancing the reliability and aesthetics of your electrical setup. Crafted from quality sheet steel and finished with a durable powder coated surface, it ensures a reliable defence against environmental factors. The dimensions are optimised for seamless integration with your setup, ensuring both functionality and ease of use. With an impressive net weight that speaks to its sturdiness, this product is ideal for those looking to enhance their electrical installations with a cover that embodies both practicality and elegance. Supporting a comprehensive array of applications, this cover represents a fusion of quality engineering and user centric design, ensuring your equipment remains well protected and visually appealing.

Designed specifically for efficient cabinet installations

Made from high quality sheet steel for exceptional durability

Features a powder coated finish for enhanced resistance to wear and tear

Optimised dimensions for easy integration and installation

Complies with IEC standards for assurance of quality and safety

Lightweight yet robust facilitating ease of handling without compromising strength

Multi functional use in various environments assuring versatility in applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy