Siemens 8PQ2040 Series Steel Masking Frame for Use with Cabinet 400 mm x 10 mm x 800mm
- RS Stock No.:
- 621-529
- Mfr. Part No.:
- 8PQ2040-8BA23
- Brand:
- Siemens
Subtotal (1 unit)*
£150.69
(exc. VAT)
£180.83
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £150.69 |
*price indicative
- RS Stock No.:
- 621-529
- Mfr. Part No.:
- 8PQ2040-8BA23
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Masking Frame | |
| Product Type | Cover | |
| Length | 10mm | |
| For Use With | Cabinet | |
| Width | 800mm | |
| Material | Steel | |
| Height | 400mm | |
| Series | 8PQ2040 | |
| Standards/Approvals | IEC 81346-2 UC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Masking Frame | ||
Product Type Cover | ||
Length 10mm | ||
For Use With Cabinet | ||
Width 800mm | ||
Material Steel | ||
Height 400mm | ||
Series 8PQ2040 | ||
Standards/Approvals IEC 81346-2 UC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Masking frame designed with advanced engineering, it showcases a robust construction using powder coated sheet steel, ensuring resilience against environmental challenges. The products specific dimensions allow for seamless integration into standard cabinet installations. Emphasising user convenience, it features a motorised operating mechanism coupled with a direct drive through a front mounted rotary operator, facilitating ease of use and enhanced operability. Furthermore, its certified design meets the rigorous standards set by IEC 81346 2, cementing its status as a reliable component within critical applications in various industrial settings. The product is backed by comprehensive approval certificates, showcasing its commitment to safety and performance within the industry.
Constructed with durable sheet steel for longevity
Includes a user friendly motorised operating mechanism
The powder coated surface enhances aesthetic appeal and durability
Designed for fixed mounted plug in installation to streamline setup
Environmentally conscious certifications align with sustainable practices
Adaptable dimensions cater to various cabinet installation requirements
General product approval ensures compliance with industry standards
Related links
- Siemens 8PQ2040 Series Sheet Steel Masking Frame for Use with Cabinet 400 mm x 10 mm x 800mm
- Siemens 8PQ2040 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 400 mm x 10 mm x 800mm
- Siemens 8PQ2040 Series Sheet Steel Cover for Use with Modular Devices 400 mm x 10 mm x 800mm
- Siemens 8PQ2040 Series Sheet Steel Masking Frame for Use with Cabinet 400 mm x 10 mm x 600mm
- Siemens 8PQ2040 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2040 Series Sheet Steel Cover for Use with Modular Devices 400 mm x 10 mm x 600mm
- Siemens 8PQ2040 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 400 mm x 10 mm x 600mm
- Siemens 8PQ2040 Series Sheet Steel Enclosure Support for Use with Inner Door 400 mm x 400 mm x 400mm
