Siemens 8PQ2040 Series Steel Masking Frame for Use with Cabinet 400 mm x 10 mm x 800mm

Subtotal (1 unit)*

£150.69

(exc. VAT)

£180.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£150.69

*price indicative

RS Stock No.:
621-877
Mfr. Part No.:
8PQ2040-8BA24
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Masking Frame

Product Type

Cover

Length

10mm

For Use With

Cabinet

Width

800mm

Material

Steel

Height

400mm

Series

8PQ2040

Standards/Approvals

IEC 81346-2

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Masking frame designed to meet the demands of modern electrical applications. Offering a high performance masking frame, this four pole device is fashioned for fixed mounted and plug in design, ensuring ease of installation and operational efficiency. With a front mounted rotary operator and motorised operating mechanism, this product allows for seamless control of electrical circuits. Its compact dimensions and intelligent design make it ideal for various installation scenarios, from industrial settings to sophisticated commercial infrastructures. Additionally, it boasts an environmentally friendly profile, adhering to certification standards for sustainable materials. This product encapsulates siemens commitment to quality, innovation, and excellence in engineering, promising reliability and longevity in performance, so you can expect nothing less than superior craftsmanship.

Designed with a fixed mounted plug in structure for straightforward integration

Front mounted rotary operation allows for intuitive handling

Motorised operating mechanism enhances user convenience

Constructed from durable sheet steel for long lasting performance

Environmentally certified to meet modern sustainability standards

Compact design ensures compatibility with limited installation spaces

Available with comprehensive online support and extensive product resources

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy