Siemens 8PQ2040 Series Steel Masking Frame for Use with Cabinet 400 mm x 10 mm x 600mm
- RS Stock No.:
- 621-434
- Mfr. Part No.:
- 8PQ2040-6BA26
- Brand:
- Siemens
Subtotal (1 unit)*
£113.06
(exc. VAT)
£135.67
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £113.06 |
*price indicative
- RS Stock No.:
- 621-434
- Mfr. Part No.:
- 8PQ2040-6BA26
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover | |
| Accessory Type | Masking Frame | |
| Length | 10mm | |
| For Use With | Cabinet | |
| Width | 600mm | |
| Material | Steel | |
| Height | 400mm | |
| Series | 8PQ2040 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover | ||
Accessory Type Masking Frame | ||
Length 10mm | ||
For Use With Cabinet | ||
Width 600mm | ||
Material Steel | ||
Height 400mm | ||
Series 8PQ2040 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Advanced masking frame represents the pinnacle of engineering excellence, embodying superior design tailored to meet the demands of modern electrical installations. Crafted with meticulous attention to detail, it features a robust structure that ensures both reliability and longevity in various operational settings. The product is designed for seamless integration, offering a straightforward installation process for cabinet applications. With a front mounted rotary operator and motorised mechanism, it facilitates effortless and efficient operation. Its capability to withstand rigorous conditions makes it an ideal choice for myriad industrial applications, reaffirming the brand's commitment to quality and innovation.
The powder coated surface enhances durability and aesthetic appeal
Weighing only 1.92 kg it offers a manageable yet sturdy solution
Designed for easy cabinet installation with a precise mounting height
Composed of high quality sheet steel to ensure structural integrity
Conforms to IEC 81346 2 standards guaranteeing industry compliance
Provides a variety of comprehensive online resources for support and information
Structured for straightforward access to product images and technical documentation
Related links
- Siemens 8PQ2040 Series Sheet Steel Cover for Use with Modular Devices 400 mm x 10 mm x 600mm
- Siemens 8PQ2040 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 400 mm x 10 mm x 600mm
- Siemens 8PQ2040 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2040 Series Sheet Steel Masking Frame for Use with Cabinet 400 mm x 10 mm x 800mm
- Siemens 8PQ2060 Series Sheet Steel Masking Frame for Use with Cabinet 600 mm x 10 mm x 600mm
- Siemens 8PQ2035 Series Sheet Steel Masking Frame for Use with Cabinet 350 mm x 10 mm x 600mm
- Siemens 8PQ2030 Series Sheet Steel Masking Frame for Use with Cabinet 300 mm x 10 mm x 600mm
- Siemens 8PQ2040 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 400 mm x 10 mm x 800mm
