Siemens 8PQ2030 Series Steel Masking Frame for Use with Cabinet 300 mm x 10 mm x 600mm

Subtotal (1 unit)*

£151.66

(exc. VAT)

£181.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£151.66

*price indicative

RS Stock No.:
621-517
Mfr. Part No.:
8PQ2030-6BA26
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cover

Accessory Type

Masking Frame

Length

10mm

For Use With

Cabinet

Width

600mm

Material

Steel

Height

300mm

Series

8PQ2030

Standards/Approvals

IEC 81346-2

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Exceptional Masking frame embodies both functionality and aesthetic appeal, designed for optimal performance in various electrical installations. The SIVACON S4 series enhances efficiency with its innovative design, catering to the needs of electric equipment applications. This model stands out for its robust construction, boasting a powder coated surface that ensures durability while maintaining a sleek appearance. Engineered for easy integration within cabinet installations, it meets the highest standards set by IEC 81346 2. With a net weight of 1.48 kg, its lightweight design does not compromise its sturdiness, making it a reliable choice for professionals requiring reliable electrical solutions.

Offers easy cabinet installation thanks to its carefully designed dimensions

Lightweight construction simplifies handling and installation

Durable powder coated finish enhances longevity and aesthetic appeal

Constructed from high quality sheet steel for reliable performance

Designed to comply with international standards for added assurance

Part of the renowned SIVACON S4 series known for its innovative engineering

Provides a versatile solution suitable for various electrical equipment applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy