Siemens 8PQ2030 Series Steel Masking Frame for Use with Cabinet 300 mm x 10 mm x 600mm
- RS Stock No.:
- 621-867
- Mfr. Part No.:
- 8PQ2030-6BA27
- Brand:
- Siemens
Subtotal (1 unit)*
£151.66
(exc. VAT)
£181.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £151.66 |
*price indicative
- RS Stock No.:
- 621-867
- Mfr. Part No.:
- 8PQ2030-6BA27
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Masking Frame | |
| Product Type | Cover | |
| Length | 10mm | |
| For Use With | Cabinet | |
| Width | 600mm | |
| Material | Steel | |
| Height | 300mm | |
| Series | 8PQ2030 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Masking Frame | ||
Product Type Cover | ||
Length 10mm | ||
For Use With Cabinet | ||
Width 600mm | ||
Material Steel | ||
Height 300mm | ||
Series 8PQ2030 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Masking Frame is an exceptional solution crafted for modern electrical systems, ensuring reliability and efficiency in demanding environments. Designed to seamlessly integrate into existing frameworks, this product offers robust performance with a refined powder coated surface that enhances its durability. Its compact design features a height of 300 mm and a width of 600 mm, making it versatile for various installations. Notably, this device is constructed from high quality sheet steel, promising strength and resilience. With its precise dimensions and thoughtful engineering, the product stands out as an optimal choice for cabinet installations, allowing effortless mounting and accessibility.
Designed for easy integration with existing electrical systems
Constructed from high quality materials for enhanced durability
Compact dimensions make it suitable for a variety of installations
Offers a powder coated finish for improved longevity
Optimised for both residential and commercial applications
Provides efficient performance in demanding environments
Enables straightforward mounting and accessibility within cabinets
Complies with IEC standards for reliable operation
Related links
- Siemens 8PQ2030 Series Sheet Steel Masking Frame for Use with Cabinet 300 mm x 10 mm x 600mm
- Siemens 8PQ2030 Series Sheet Steel Cover for Use with Cabinet 300 mm x 10 mm x 600mm
- Siemens 8PQ2030 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 300 mm x 10 mm x 600mm
- Siemens 8PQ2030 Series Sheet Steel Cover for Use with Modular Devices 300 mm x 10 mm x 600mm
- Siemens 8PQ2035 Series Sheet Steel Masking Frame for Use with Cabinet 350 mm x 10 mm x 600mm
- Siemens 8PQ2030 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2030 Series Sheet Steel Masking Frame for Use with Cabinet 300 mm x 10 mm x 800mm
- Siemens 8PQ2015 Series Sheet Steel Cover for Use with Cabinet 150 mm x 10 mm x 600mm
