Siemens 8PQ2035 Series Steel Masking Frame for Use with Cabinet 350 mm x 10 mm x 600mm

Subtotal (1 unit)*

£98.91

(exc. VAT)

£118.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£98.91

*price indicative

RS Stock No.:
621-971
Mfr. Part No.:
8PQ2035-6BA27
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Masking Frame

Product Type

Cover

Length

10mm

For Use With

Cabinet

Width

600mm

Material

Steel

Height

350mm

Series

8PQ2035

Standards/Approvals

IEC 81346-2 UC

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Cutting Edge masking frame is designed for effortless integration into electrical systems, enhancing both functionality and aesthetic appeal. With its robust construction and attention to detail, it accommodates a variety of applications, making it a versatile choice for professionals. The powder coated surface not only ensures durability but also contributes to a sleek design that fits seamlessly into modern installations. The fixed mounted, plug in design simplifies the maintenance and replacement of components, while its compact dimensions allow for space efficient installation. Ideal for environments where reliability is paramount, this product stands up to the rigours of daily use, offering peace of mind for users. Experience a new standard in electrical solutions with this exceptional offering from Siemens, designed to meet the demands of today's dynamic industry.

Compact and efficient design suitable for various applications

Durable powder coated surface enhances longevity

Fixed mounted plug in design simplifies maintenance

Designed for seamless integration into electrical systems

Robust construction supports demanding environments

Space efficient dimensions streamline installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy