Siemens 8PQ2035 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- RS Stock No.:
- 621-520
- Mfr. Part No.:
- 8PQ2035-6BA13
- Brand:
- Siemens
Subtotal (1 unit)*
£75.09
(exc. VAT)
£90.11
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £75.09 |
*price indicative
- RS Stock No.:
- 621-520
- Mfr. Part No.:
- 8PQ2035-6BA13
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Enclosure Support | |
| Length | 600mm | |
| For Use With | Compartment Door | |
| Width | 600mm | |
| Material | Sheet Steel | |
| IP Rating | IP55 | |
| Series | 8PQ2035 | |
| Standards/Approvals | VDE, UKCA, RoHS, EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Enclosure Support | ||
Length 600mm | ||
For Use With Compartment Door | ||
Width 600mm | ||
Material Sheet Steel | ||
IP Rating IP55 | ||
Series 8PQ2035 | ||
Standards/Approvals VDE, UKCA, RoHS, EAC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Premium top plate designed to enhance your electrical installations, ensuring superior performance in various applications. With a degree of protection upgrade to IP55, it effectively shields against solid objects and splashes of water, making it ideal for environments that demand durability and reliability. Measuring 350 mm in height and 600 mm in width, this top plate is tailored to fit seamlessly into your existing setups. Constructed from zinc plated sheet steel, it combines strength with corrosion resistance, ensuring longevity even in challenging conditions. This product not only meets high safety standards but also contributes to a tidy, professional appearance in industrial and commercial premises.
IP55 rating delivers enhanced protection against dust and water ingress
Constructed from resilient sheet steel for outstanding durability
Zinc plated surface provides corrosion resistance for extended lifespan
Allows for seamless integration into existing setups with precise dimensions
Designed for industrial and commercial applications requiring high performance
Lightweight design for easy handling and installation
Related links
- Siemens 8PQ2040 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2015 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2035 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 600 mm x 10 mm x 600mm
- Siemens 8PQ2035 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2035 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2035 Series Sheet Steel Masking Frame for Use with Cabinet 350 mm x 10 mm x 600mm
- Siemens 8PQ2035 Series Sheet Steel Cover for Use with Cabinet 350 mm x 10 mm x 600mm
- Siemens 8PQ2000 Series Sheet Steel Door Hinge for Use with Compartment Door x 600 mm x 600mm
