Siemens 8PQ2000 Series Steel Door Hinge for Use with Compartment Door x 600 mm x 600mm

Subtotal (1 unit)*

£90.23

(exc. VAT)

£108.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£90.23

*price indicative

RS Stock No.:
621-807
Mfr. Part No.:
8PQ2000-6BA10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Door Hinge

Product Type

Enclosure Accessory

Length

600mm

For Use With

Compartment Door

Width

600mm

Material

Steel

Series

8PQ2000

Standards/Approvals

CE, VDE, UKCA, EAC

COO (Country of Origin):
DE
The Siemens Cover is an innovative solution designed to enhance your electrical installations while ensuring optimal safety and performance. This advanced product combines functionality with durability, featuring a robust construction that meets the stringent IP55 degree of protection. With a sleek design, this panel makes an ideal addition to both industrial and commercial environments, catering to a wide range of applications. Its thoughtfully engineered dimensions accommodate various installation scenarios, providing versatility without compromising on quality. Moreover, the zinc plated surface treatment ensures resistance against corrosion, making it a reliable choice for long term use in challenging environments.

Designed with a sleek and modern profile to fit seamlessly in any environment

Constructed with high quality sheet steel to withstand mechanical stress

Features IP55 rating which ensuring solid protection against dust and water ingress

Includes a thoughtfully specified height and width for optimal installation flexibility

Zinc plating enhances corrosion resistance for improved longevity

Lightweight design at 0.98 kg for easy handling and installation

Compliant with general product approval standards which ensuring quality assurance

Supports diverse applications in both commercial and industrial setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy