Siemens 8PQ2080 Series Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- RS Stock No.:
- 621-851
- Mfr. Part No.:
- 8PQ2075-6BA03
- Brand:
- Siemens
Subtotal (1 unit)*
£91.97
(exc. VAT)
£110.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £91.97 |
*price indicative
- RS Stock No.:
- 621-851
- Mfr. Part No.:
- 8PQ2075-6BA03
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Enclosure Support | |
| Product Type | Enclosure Accessory | |
| Length | 600mm | |
| For Use With | Compartment Door | |
| Width | 600mm | |
| Material | Steel | |
| IP Rating | IP55 | |
| Series | 8PQ2080 | |
| Standards/Approvals | CE, VDE, UKCA, RoHS, EAC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Enclosure Support | ||
Product Type Enclosure Accessory | ||
Length 600mm | ||
For Use With Compartment Door | ||
Width 600mm | ||
Material Steel | ||
IP Rating IP55 | ||
Series 8PQ2080 | ||
Standards/Approvals CE, VDE, UKCA, RoHS, EAC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Top Plate model offers a robust and reliable solution for your industrial needs. Designed to provide a degree of protection upgrade to IP55, it ensures enhanced safety and longevity in various environments. With its dimensions of 750 mm in height, 600 mm in width, and a depth of just 22 mm, this product is optimally sized for versatility. It is constructed with a zinc plated surface that not only adds durability but also contributes to its aesthetic appeal. The steel material construction is engineered for rigidity and weight efficiency, boasting a net weight of 1.21 kg. The product's design aligns with the highest standards, making it an essential component for professionals seeking quality and dependability.
IP55 rating for improved resistance against dust and water ingress
Zinc plated surface enhances corrosion resistance and extends product lifespan
Compact design facilitates easy integration into various setups
Lightweight at 1.21 kg allowing for effortless handling and installation
High quality sheet steel construction assures durability and structural integrity
Customisable RAL colour options available to match your project requirements
Manufactured under stringent quality control standards for assured performance
Related links
- Siemens 8PQ2080 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2080 Series Sheet Steel Black RAL 7035 Single Door 600mm W, 25 mm D for Use with SIVACON S4
- Siemens 8PQ2080 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2080 Series Sheet Steel Enclosure Support for Use with Compartment Door x 1 m x 1m
- Siemens 8PQ2080 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2080 Series Sheet Steel Enclosure Support for Use with Compartment Door x 750 mm x 800mm
- Siemens 8PQ2080 Series Sheet Steel RAL 7035 Single Door 600mm W 25 mm L for Use with SIVACON S4
- Siemens 8PQ2005 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
