Siemens 8PQ2080 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm

Subtotal (1 unit)*

£90.23

(exc. VAT)

£108.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£90.23

*price indicative

RS Stock No.:
621-493
Mfr. Part No.:
8PQ2075-4BA01
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Enclosure Support

Product Type

Enclosure Accessory

Length

400mm

For Use With

Compartment Door

Width

400mm

Material

Sheet Steel

IP Rating

IP55

Series

8PQ2080

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Top Plate designed for high performance applications. With a sleek zinc plated surface, it effectively meets the demanding standards of various industrial environments. This product is engineered to provide a degree of protection upgraded to IP55, ensuring reliable operation even in challenging conditions. Its dimensions, including a height of 750 mm and a width of 400 mm, make it suitable for a variety of setups, while the sturdy sheet steel construction guarantees durability and longevity. The innovative design prioritises functionality and resilience, making it an ideal choice for professionals seeking conscientious solutions for their projects.

Designed to withstand challenging environments with an IP55 protection rating

Constructed from high quality sheet steel for enhanced durability

Zinc plated surface to ensure resistance against corrosion

Compact dimensions facilitate versatile installation options

Lightweight design simplifies handling and assembly

Tailored for seamless integration into existing setups

Backed by comprehensive manufacturer support and resources

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy