Siemens 8PQ2005 Series Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- RS Stock No.:
- 621-899
- Mfr. Part No.:
- 8PQ2005-4BA01
- Brand:
- Siemens
Subtotal (1 unit)*
£62.09
(exc. VAT)
£74.51
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.09 |
*price indicative
- RS Stock No.:
- 621-899
- Mfr. Part No.:
- 8PQ2005-4BA01
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Enclosure Support | |
| Product Type | Enclosure Accessory | |
| Length | 400mm | |
| For Use With | Compartment Door | |
| Width | 400mm | |
| Material | Steel | |
| IP Rating | IP55 | |
| Series | 8PQ2005 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Enclosure Support | ||
Product Type Enclosure Accessory | ||
Length 400mm | ||
For Use With Compartment Door | ||
Width 400mm | ||
Material Steel | ||
IP Rating IP55 | ||
Series 8PQ2005 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Cover is a top tier solution tailored to meet modern industrial demands. With a compact design and robust construction, this product excels in providing a reliable degree of protection, ideal for various applications. The innovative zinc plated surface enhances durability, ensuring long lasting performance in challenging environments. Designed with precision engineering, it accommodates versatile configurations while maintaining a sleek appearance. This product stands out for its meticulous attention to detail, making it an essential choice for professionals seeking quality and reliability.
Equipped with a protective class rating of IP55 to safeguard against dust and moisture
Constructed from sheet steel offering strength and reliability in demanding situations
Features a compact height of 50 mm allowing for easy integration into space sensitive environments
Utilises a zinc plated surface design that prevents corrosion and extends product life
Includes comprehensive environmental confirmations to ensure compliance with industry standards
Facilitates easy access to detailed product information through extensive online resources
Related links
- Siemens 8PQ2080 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2010 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2005 Series Sheet Steel Cover for Use with Cabinet 50 mm x 25 mm x 400mm
- Siemens 8PQ2005 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2005 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2040 Series Sheet Steel Black RAL 7035 Single Door 400mm W, 25 mm D for Use with SIVACON S4
- Siemens 8PQ2005 Series Sheet Steel Cover for Use with Cabinet 50 mm x 25 mm x 800mm
- Siemens 8PQ2005 Series Sheet Steel Cover for Use with Cabinet 50 mm x 25 mm x 600mm
