Siemens 8PQ2005 Series Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm

Subtotal (1 unit)*

£69.96

(exc. VAT)

£83.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£69.96

*price indicative

RS Stock No.:
621-902
Mfr. Part No.:
8PQ2005-8BA03
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Enclosure Support

Product Type

Enclosure Accessory

Length

800mm

For Use With

Compartment Door

Width

800mm

Material

Steel

IP Rating

IP55

Series

8PQ2005

Standards/Approvals

CE, EAC, UKCA, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Top Plate is a robust solution for enhancing the functionality and durability of your equipment. Designed with a degree of protection upgrade to IP55, it ensures excellent resilience against dust and water, making it ideal for demanding environments. Crafted from high quality zinc plated sheet steel, this product combines strength with longevity. Its sleek dimensions of 50 mm in height and 800 mm in width allow seamless integration into your existing setups, providing not just functional value but also an improved aesthetic appearance. Easy to install, this plate promises efficiency while meeting stringent standards for mechanical resilience and protection. It is an essential addition to your industrial arsenal, designed to support and protect vital components whilst ensuring reliability in operations.

IP55 rating guarantees superior protection against dust and splashing water

Constructed from durable zinc plated sheet steel for enhanced longevity

Sleek compact design fits effortlessly into various applications

Lightweight build at just 1.04 kg facilitates convenient installation

Meets high mechanical and environmental standards for industrial use

Comes with comprehensive documentation for informed usage

Links to detailed product resources available for additional support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy