Siemens 8PQ2030 Series Sheet Steel Cover for Use with Modular Devices 300 mm x 10 mm x 800mm
- RS Stock No.:
- 621-518
- Mfr. Part No.:
- 8PQ2030-8BA03
- Brand:
- Siemens
Subtotal (1 unit)*
£80.08
(exc. VAT)
£96.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £80.08 |
*price indicative
- RS Stock No.:
- 621-518
- Mfr. Part No.:
- 8PQ2030-8BA03
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| Length | 10mm | |
| For Use With | Modular Devices | |
| Width | 800mm | |
| Material | Sheet Steel | |
| Height | 300mm | |
| Series | 8PQ2030 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cover | ||
Product Type Cover | ||
Length 10mm | ||
For Use With Modular Devices | ||
Width 800mm | ||
Material Sheet Steel | ||
Height 300mm | ||
Series 8PQ2030 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Cover is an advanced modular device designed for versatile power distribution solutions. This product is tailored for both functional performance and ease of integration, making it essential for contemporary electrical installations. With its robust design and compact dimensions, it can fit seamlessly into various applications. The powder coated surface not only enhances its aesthetic appeal but also contributes to its durability, ensuring long lasting service in demanding environments. Its innovative construction of sheet steel guarantees reliability, while its specified net weight allows for straightforward handling and mounting. This device supports efficient installation processes while meeting essential standards and regulations, making it a dependable choice for professionals seeking quality and excellence in electrical equipment.
Designed for modular device applications up to 35 MW
Constructed with high quality powder coated sheet steel for enhanced durability
Compact dimensions facilitate integration into various installation spaces
Offers efficient installation options with specific mounting height requirements
Supports a standardised reference code according to IEC 81346 2
Certifications reinforce its reliability and compliance with industry standards
Access to comprehensive online resources for specifications and support
Related links
- Siemens 8PQ2030 Series Sheet Steel Cover for Use with Modular Devices 300 mm x 10 mm x 600mm
- Siemens 8PQ2030 Series Sheet Steel Cover for Use with SIVACON S4 300 mm x 10 mm x 800mm
- Siemens 8PQ2030 Series Sheet Steel Cover for Use with Cabinet 300 mm x 10 mm x 800mm
- Siemens 8PQ2030 Series Sheet Steel Masking Frame for Use with Cabinet 300 mm x 10 mm x 800mm
- Siemens 8PQ2030 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2015 Series Sheet Steel Modular Door for Use with Modular Devices 150 mm x 10 mm x 800mm
- Siemens 8PQ2030 Series Sheet Steel Cover for Use with Cabinet 300 mm x 10 mm x 600mm
- Siemens 8PQ2030 Series Sheet Steel Masking Frame for Use with Cabinet 300 mm x 10 mm x 600mm
