Siemens 8PQ2030 Series Steel Cover for Use with Cabinet 300 mm x 10 mm x 800mm
- RS Stock No.:
- 621-424
- Mfr. Part No.:
- 8PQ2030-8BA14
- Brand:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 621-424
- Mfr. Part No.:
- 8PQ2030-8BA14
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| Length | 10mm | |
| For Use With | Cabinet | |
| Width | 800mm | |
| Material | Steel | |
| Height | 300mm | |
| Series | 8PQ2030 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cover | ||
Product Type Cover | ||
Length 10mm | ||
For Use With Cabinet | ||
Width 800mm | ||
Material Steel | ||
Height 300mm | ||
Series 8PQ2030 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Cutting Edge product is part of the SIVACON S4 range, designed to meet the evolving needs of modern electrical installations. With its sleek powder coated finish and robust sheet steel construction, it merges durability with aesthetic appeal. Ideal for cabinet installation, it offers convenient dimensions for easy integration into various environments. The unique design incorporates a 3 pole, withdrawable mechanism to enhance operational efficiency. This device not only serves as an essential component for electrical systems but also exemplifies the quality and innovation synonymous with the Siemens brand.
Designed for flexibility with a 3 pole withdrawable configuration
Offers a durable powder coated surface for enhanced protection
Fitted with a lightweight design ensuring easy handling during installation
Built from high quality sheet steel for superior durability
Streamlined height and width dimensions facilitate perfect integration into cabinets
Provides a comprehensive range of online resources for support and details
Meets international standards which ensuring reliability and compliance
Related links
- Siemens 8PQ2030 Series Sheet Steel Cover for Use with Cabinet 300 mm x 10 mm x 800mm
- Siemens 8PQ2030 Series Sheet Steel Masking Frame for Use with Cabinet 300 mm x 10 mm x 800mm
- Siemens 8PQ2030 Series Sheet Steel Cover for Use with SIVACON S4 300 mm x 10 mm x 800mm
- Siemens 8PQ2030 Series Sheet Steel Cover for Use with Modular Devices 300 mm x 10 mm x 800mm
- Siemens 8PQ2030 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2030 Series Sheet Steel Masking Frame for Use with Cabinet 300 mm x 10 mm x 600mm
- Siemens 8PQ2030 Series Sheet Steel Cover for Use with Cabinet 300 mm x 10 mm x 600mm
- Siemens 8PQ2030 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 300 mm x 10 mm x 600mm
