Siemens 8PQ2030 Series Steel Cover for Use with Cabinet 300 mm x 10 mm x 800mm
- RS Stock No.:
- 621-423
- Mfr. Part No.:
- 8PQ2030-8BA11
- Brand:
- Siemens
Subtotal (1 unit)*
£94.03
(exc. VAT)
£112.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £94.03 |
*price indicative
- RS Stock No.:
- 621-423
- Mfr. Part No.:
- 8PQ2030-8BA11
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover | |
| Accessory Type | Cover | |
| Length | 10mm | |
| For Use With | Cabinet | |
| Width | 800mm | |
| Material | Steel | |
| Height | 300mm | |
| Series | 8PQ2030 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover | ||
Accessory Type Cover | ||
Length 10mm | ||
For Use With Cabinet | ||
Width 800mm | ||
Material Steel | ||
Height 300mm | ||
Series 8PQ2030 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Cutting Edge product redefines efficiency and reliability in the electrical distribution sector. Designed for seamless integration within siemens SIVACON S4 series, it is a robust solution for your electrical needs. The innovative powder coated surface not only enhances durability but also complements modern cabinet designs. Its thoughtful dimensions ensure easy installation and convenient mounting, streamlining your project requirements. Weighing just 1.75 kg, the device delivers a compact solution without compromising on performance. This product stands out with its premium sheet steel construction, ensuring it meets rigorous environmental and safety standards, making it an ideal choice for diverse applications in industrial settings.
Showcases an elegant powder coated finish
Designed for easy installation within cabinets
Manufactured from premium sheet steel for long lasting durability
Compliant with IEC 81346 2 which ensuring adherence to industry standards
Lightweight design optimises handling and installation efficiency
Versatile mounting height allows for flexible equipment arrangement
Provides essential approvals for enhanced product trust
Access to rich resources including manuals and support online
Related links
- Siemens 8PQ2030 Series Sheet Steel Cover for Use with Cabinet 300 mm x 10 mm x 800mm
- Siemens 8PQ2030 Series Sheet Steel Masking Frame for Use with Cabinet 300 mm x 10 mm x 800mm
- Siemens 8PQ2030 Series Sheet Steel Cover for Use with SIVACON S4 300 mm x 10 mm x 800mm
- Siemens 8PQ2030 Series Sheet Steel Cover for Use with Modular Devices 300 mm x 10 mm x 800mm
- Siemens 8PQ2030 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2030 Series Sheet Steel Cover for Use with Cabinet 300 mm x 10 mm x 600mm
- Siemens 8PQ2015 Series Sheet Steel Cover for Use with Cabinet 150 mm x 10 mm x 800mm
- Siemens 8PQ2030 Series Sheet Steel Masking Frame for Use with Cabinet 300 mm x 10 mm x 600mm
