Siemens 8PQ2030 Series Steel Cover for Use with Cabinet 300 mm x 10 mm x 600mm
- RS Stock No.:
- 621-516
- Mfr. Part No.:
- 8PQ2030-6BA23
- Brand:
- Siemens
Subtotal (1 unit)*
£70.07
(exc. VAT)
£84.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £70.07 |
*price indicative
- RS Stock No.:
- 621-516
- Mfr. Part No.:
- 8PQ2030-6BA23
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| Length | 10mm | |
| For Use With | Cabinet | |
| Width | 600mm | |
| Material | Steel | |
| Height | 300mm | |
| Series | 8PQ2030 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cover | ||
Product Type Cover | ||
Length 10mm | ||
For Use With Cabinet | ||
Width 600mm | ||
Material Steel | ||
Height 300mm | ||
Series 8PQ2030 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Cover is a robust and reliable datasheet that exemplifies superior design and functionality in power distribution. Engineered for efficiency, it features a powder coated surface that enhances both durability and aesthetic appeal. Its compact dimensions allow for seamless integration into various environments, offering flexibility for installation. This model from the Siemens SIVACON S4 series is designed for industrial applications, ensuring that it meets stringent performance standards while being easy to handle. With its lightweight structure and user friendly specifications, this product is an ideal choice for professionals seeking high quality and reliability in their electrical installations.
The design promotes enhanced durability and longevity
It offers a clean aesthetic with its powder coated finish
Lightweight construction facilitates easier handling during installation
Versatile size adapts well to various cabinet configurations
It ensures compliance with IEC standards showcasing quality and reliability
The model supports a broad range of applications in industrial settings
Related links
- Siemens 8PQ2030 Series Sheet Steel Cover for Use with Cabinet 300 mm x 10 mm x 600mm
- Siemens 8PQ2030 Series Sheet Steel Masking Frame for Use with Cabinet 300 mm x 10 mm x 600mm
- Siemens 8PQ2030 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 300 mm x 10 mm x 600mm
- Siemens 8PQ2030 Series Sheet Steel Cover for Use with Modular Devices 300 mm x 10 mm x 600mm
- Siemens 8PQ2030 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2030 Series Sheet Steel Cover for Use with Cabinet 300 mm x 10 mm x 800mm
- Siemens 8PQ2030 Series Sheet Steel Masking Frame for Use with Cabinet 300 mm x 10 mm x 800mm
- Siemens 8PQ2025 Series Sheet Steel Masking Frame for Use with Cabinet 250 mm x 10 mm x 600mm
