Siemens 8PQ2025 Series Sheet Steel Masking Frame for Use with Cabinet 250 mm x 10 mm x 600mm

Subtotal (1 unit)*

£132.93

(exc. VAT)

£159.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£132.93

*price indicative

RS Stock No.:
621-862
Mfr. Part No.:
8PQ2025-6BA23
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Masking Frame

Product Type

Cover

Length

10mm

For Use With

Cabinet

Width

600mm

Material

Sheet Steel

Height

250mm

Series

8PQ2025

Standards/Approvals

IEC 81346-2

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Masking Frame is an innovative solution designed for efficiency and reliability in electrical installations. This product showcases an impeccable balance of advanced technology and user friendly features, making it an essential component for modern industrial applications. With its robust design, featuring a powder coated surface, it promises durability while maintaining an appealing appearance. The device’s direct drive rotary operator guarantees smooth functionality, elevating operational efficiency in various settings. Its compact dimensions ensure easy integration into existing installations, allowing for flexible use across multiple configurations. Environmentally conscious, this product adheres to stringent standards, ensuring it meets industrial requirements while being mindful of ecological impact.

Designed with a fixed mounted plug in socket for straightforward installation

Equipped with a motorized operating mechanism for enhanced user convenience

Constructed from high quality sheet steel which ensuring long lasting performance

Has a net weight of 1.2 kg allowing for easy handling during installation

Features a mounting height tailored for efficient integration into device equipment

Supports a cabinet installation width that aligns seamlessly with standard setups

Backed by comprehensive online resources for quick access to manuals and specifications

Maintains compliance with international safety standards through rigorous approvals

Offers flexibility in use due to its adaptable design for various operational environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy