Siemens 8PQ2025 Series Steel Cover for Use with Cabinet 250 mm x 10 mm x 800mm

Subtotal (1 unit)*

£77.86

(exc. VAT)

£93.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£77.86

*price indicative

RS Stock No.:
621-863
Mfr. Part No.:
8PQ2025-8BA10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cover

Accessory Type

Cover

Length

10mm

For Use With

Cabinet

Width

800mm

Material

Steel

Height

250mm

Series

8PQ2025

Standards/Approvals

IEC 81346-2

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Cover designed with meticulous attention to detail, this model brings together robust construction and innovative design to enhance operational efficiency and reliability. With a surface finish that is powder coated for added durability, it meets rigorous standards while maintaining an aesthetically pleasing appearance. The thoughtful dimensions, including a height of 250 mm and width of 800 mm, make it particularly suited for various installations, ensuring optimal performance across diverse applications. Ideal for cabinet installations, this product is crafted from high quality sheet steel, promising longevity and reliability in demanding environments. Whether for industrial or commercial use, this model stands out with its balance of strength and functionality, positioning it as a key component in modern electrical systems.

Compact and lightweight design enhances flexibility during installation

The powder coated surface finish ensures resistance to wear and corrosion

Constructed from high quality sheet steel for increased durability

Specifically designed for efficient cabinet installation

The mounting height allows for easy access and adjustment

Offers a variety of approvals and certificates assuring compliance with industry standards

Accompanied by a range of supportive online resources for manuals and specifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy