Siemens 8PQ2025 Series Steel Cover for Use with Cabinet 250 mm x 10 mm x 600mm

Subtotal (1 unit)*

£58.16

(exc. VAT)

£69.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£58.16

*price indicative

RS Stock No.:
621-511
Mfr. Part No.:
8PQ2025-6BA16
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cover

Accessory Type

Cover

Length

10mm

For Use With

Cabinet

Width

600mm

Material

Steel

Height

250mm

Series

8PQ2025

Standards/Approvals

IEC 81346-2

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Cover designed for modern electrical systems. This product showcases a sleek, powder coated surface that not only enhances its aesthetic appeal but also provides excellent durability against environmental factors. The thoughtful design ensures optimal functionality in various settings, specifically tailored for cabinet installations. With an emphasis on safety and quality, this product aligns with IEC standards, ensuring reliability for all electrical applications. Its lightweight yet sturdy sheet steel construction coupled with precise dimensions makes it a versatile choice for both professional and industrial users alike, contributing to effective and secure installations.

Designed with a stylish powder coated finish for added durability

Lightweight for easy handling without compromising strength

Optimally designed for use in cabinet installations

Compliant with international standards for safety and performance

Offers versatility for various electrical configurations

Ideal for applications requiring precise dimensions

Easy access to important documentation through dedicated online resources

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy