Siemens 8PQ2025 Series Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm

Subtotal (1 unit)*

£71.08

(exc. VAT)

£85.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£71.08

*price indicative

RS Stock No.:
621-924
Mfr. Part No.:
8PQ2025-6BA08
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Enclosure Support

Length

600mm

For Use With

Compartment Door

Width

600mm

Material

Steel

IP Rating

IP55

Series

8PQ2025

Standards/Approvals

RoHS, CE, EAC, UKCA, VDE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Versatile Top plate is designed for seamless integration into various electrical applications, providing exceptional durability and protection. Engineered from high quality zinc plated sheet steel, it boasts an impressive degree of protection with an IP55 rating, safeguarding your installations in challenging environments. With dimensions tailored for flexibility, it fits perfectly in diverse setups while ensuring ease of maintenance and handling. The sleek design, coupled with practical functionality, makes this product an excellent choice for both industrial and commercial uses. By prioritising user friendly features without compromising on reliability, this top plate exemplifies siemens commitment to quality and innovation.

Durable construction to withstand demanding environments

IP55 rating ensures superior protection against dust and water

Compact dimensions make it adaptable to various installations

Sleek design enhances aesthetics without sacrificing functionality

Lightweight composition facilitates easy handling and installation

Zinc plated finish adds a layer of corrosion resistance

Designed to integrate smoothly with other Siemens products

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy