Siemens 8PQ2025 Series Steel Cover for Use with Cabinet 250 mm x 10 mm x 600mm
- RS Stock No.:
- 621-415
- Mfr. Part No.:
- 8PQ2025-6BA21
- Brand:
- Siemens
Subtotal (1 unit)*
£132.93
(exc. VAT)
£159.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £132.93 |
*price indicative
- RS Stock No.:
- 621-415
- Mfr. Part No.:
- 8PQ2025-6BA21
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover | |
| Accessory Type | Cover | |
| Length | 10mm | |
| For Use With | Cabinet | |
| Width | 600mm | |
| Material | Steel | |
| Height | 250mm | |
| Series | 8PQ2025 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover | ||
Accessory Type Cover | ||
Length 10mm | ||
For Use With Cabinet | ||
Width 600mm | ||
Material Steel | ||
Height 250mm | ||
Series 8PQ2025 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Masking frame represents the pinnacle of innovation in electrical distribution technology, designed to offer robust performance for diverse applications. Featuring a powder coated surface, it ensures not only durability but also an aesthetic appeal suitable for various industrial environments. With its adjustable features, this product simplifies installation and maintenance, allowing for seamless integration into existing frameworks. The compact dimensions and lightweight design make it an ideal choice for a wide range of cabinet installations. Additionally, it boasts superior compatibility, making it a versatile option for professionals seeking reliability and efficiency in their projects.
Designed for easy integration with existing systems
Lightweight construction facilitates effortless handling
Compact dimensions optimise space utilisation in installations
Powder coated finish enhances resistance to wear and corrosion
Sustainable design reducing environmental impact
Robust materials ensure longevity and dependable performance
Maximises efficiency with a streamlined operational design
Related links
- Siemens 8PQ2025 Series Sheet Steel Cover for Use with Cabinet 250 mm x 10 mm x 600mm
- Siemens 8PQ2025 Series Sheet Steel Masking Frame for Use with Cabinet 250 mm x 10 mm x 600mm
- Siemens 8PQ2025 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 250 mm x 10 mm x 600mm
- Siemens 8PQ2025 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2025 Series Sheet Steel Cover for Use with Cabinet 250 mm x 10 mm x 800mm
- Siemens 8PQ2025 Series Sheet Steel Masking Frame for Use with Cabinet 250 mm x 10 mm x 800mm
- Siemens 8PQ2025 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 250 mm x 10 mm x 800mm
- Siemens 8PQ2055 Series Sheet Steel Masking Frame for Use with Cabinet 550 mm x 10 mm x 600mm
