Siemens 8PQ2055 Series Steel Masking Frame for Use with Cabinet 550 mm x 10 mm x 600mm
- RS Stock No.:
- 621-834
- Mfr. Part No.:
- 8PQ2055-6BA21
- Brand:
- Siemens
Subtotal (1 unit)*
£155.51
(exc. VAT)
£186.61
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £155.51 |
*price indicative
- RS Stock No.:
- 621-834
- Mfr. Part No.:
- 8PQ2055-6BA21
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover | |
| Accessory Type | Masking Frame | |
| Length | 10mm | |
| For Use With | Cabinet | |
| Width | 600mm | |
| Material | Steel | |
| Height | 550mm | |
| Series | 8PQ2055 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover | ||
Accessory Type Masking Frame | ||
Length 10mm | ||
For Use With Cabinet | ||
Width 600mm | ||
Material Steel | ||
Height 550mm | ||
Series 8PQ2055 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Masking Frame is a sophisticated product designed to meet the needs of modern electrical installations. Featuring a robust construction and sleek powder coated surface, this unit is engineered for reliability and efficiency. Its compact design allows for easy integration within cabinet installations, while its various approval certificates assure users of its compliance with high quality standards. The device supports a range of applications with its motorised operating mechanism, making it suitable for both fixed mounting and versatile operational demands. With an impressive weight capacity and material endurance, it stands out as a durable option for professional environments.
Engineered with a motorised operating mechanism for enhanced performance
Designed with a robust sheet steel construction ensuring longevity and durability
Offers a compact height and width for seamless cabinet installation
Complies with international standards providing peace of mind through its certifications
Equipped with extensive support resources available for download
Features a sleek powder coated surface adding a professional finish
Supports multiple pole configurations for versatile application
Lightweight design facilitates easier handling during installation
Related links
- Siemens 8PQ2055 Series Sheet Steel Masking Frame for Use with Cabinet 550 mm x 10 mm x 600mm
- Siemens 8PQ2055 Series Sheet Steel Cover for Use with Cabinet 550 mm x 10 mm x 600mm
- Siemens 8PQ2055 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 550 mm x 10 mm x 600mm
- Siemens 8PQ2055 Series Sheet Steel Masking Frame for Use with Cabinet 550 mm x 10 mm x 800mm
- Siemens 8PQ2055 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2055 Series Sheet Steel Cover for Use with Cabinet 550 mm x 10 mm x 800mm
- Siemens 8PQ2025 Series Sheet Steel Cover for Use with Cabinet 250 mm x 10 mm x 600mm
- Siemens 8PQ2055 Series Sheet Steel Black RAL 7035 Single Door 600mm W, 25 mm D for Use with SIVACON S4
