Siemens 8PQ2055 Series Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- RS Stock No.:
- 621-832
- Mfr. Part No.:
- 8PQ2055-6BA06
- Brand:
- Siemens
Subtotal (1 unit)*
£84.75
(exc. VAT)
£101.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £84.75 |
*price indicative
- RS Stock No.:
- 621-832
- Mfr. Part No.:
- 8PQ2055-6BA06
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Enclosure Support | |
| Length | 600mm | |
| For Use With | Compartment Door | |
| Width | 600mm | |
| Material | Steel | |
| IP Rating | IP55 | |
| Series | 8PQ2055 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA, VDE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Enclosure Support | ||
Length 600mm | ||
For Use With Compartment Door | ||
Width 600mm | ||
Material Steel | ||
IP Rating IP55 | ||
Series 8PQ2055 | ||
Standards/Approvals CE, EAC, RoHS, UKCA, VDE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Cover exemplifies robustness and reliability, making it an ideal choice for industrial settings. Designed with a degree of protection upgrade to IP55, it ensures superior performance against dust and water ingress, perfect for demanding environments. Standing at a height of 550 mm and a width of 600 mm, its zinc plated surface not only enhances durability but also provides a sleek appearance suitable for various applications. With a focused design on mechanical integrity, this unit boasts a net weight of 1.1 kg and is fashioned from premium sheet steel, assuring longevity and strength. Explore the advantages of utilising this well crafted product in your operations.
Offers enhanced protection against environmental factors to ensure optimal functionality
Lightweight design facilitates easier handling and installation
Robust material construction guarantees durability over time
Features a modern aesthetic with zinc plating for added resilience
User friendly access to installation specifications and detailed product information online
Related links
- Siemens 8PQ2045 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2055 Series Sheet Steel Masking Frame for Use with Cabinet 550 mm x 10 mm x 600mm
- Siemens 8PQ2055 Series Sheet Steel Cover for Use with Cabinet 550 mm x 10 mm x 600mm
- Siemens 8PQ2055 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 550 mm x 10 mm x 600mm
- Siemens 8PQ2055 Series Sheet Steel Enclosure Support for Use with Compartment Door x 1 m x 1m
- Siemens 8PQ2055 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2055 Series Sheet Steel Enclosure Support for Use with Compartment Door x 850 mm x 850mm
- Siemens 8PQ2055 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
