Siemens 8PQ2055 Series Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- RS Stock No.:
- 621-889
- Mfr. Part No.:
- 8PQ2055-4BA07
- Brand:
- Siemens
Subtotal (1 unit)*
£75.91
(exc. VAT)
£91.09
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £75.91 |
*price indicative
- RS Stock No.:
- 621-889
- Mfr. Part No.:
- 8PQ2055-4BA07
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Enclosure Support | |
| Product Type | Enclosure Accessory | |
| Length | 400mm | |
| For Use With | Compartment Door | |
| Width | 400mm | |
| Material | Steel | |
| IP Rating | IP55 | |
| Series | 8PQ2055 | |
| Standards/Approvals | UKCA, VDE, CE, EAC, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Enclosure Support | ||
Product Type Enclosure Accessory | ||
Length 400mm | ||
For Use With Compartment Door | ||
Width 400mm | ||
Material Steel | ||
IP Rating IP55 | ||
Series 8PQ2055 | ||
Standards/Approvals UKCA, VDE, CE, EAC, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Cover is designed to elevate operational reliability and efficiency in your electrical installations. The degree of protection upgrade to IP55 ensures a robust defence against dust and water ingress, making it ideal for demanding environments. With its well thought out mechanical design, featuring a height of 550 mm and a width of 400 mm, this product not only promises durability but also seamless integration into existing setups. The sleek profile, complemented by a zinc plated finish, assures both aesthetic appeal and longevity. Perfect for various industrial applications, it enhances safety, meets stringent certification standards, and aligns with contemporary environmental requirements.
Designed to provide IP55 protection against environmental challenges
Constructed from sheet steel for enhanced durability
Weighs only 0.44 kg making it easy to handle and install
Zinc plated surface finish prevents corrosion
Compact dimensions allow for versatile placement options
Compatible with various additional systems for enhanced functionality
Ideal for industrial applications requiring high reliability
Aligned with environmental standards for sustainability
Supports streamlined maintenance and accessibility
Related links
- Siemens 8PQ2055 Series Sheet Steel Black RAL 7035 Single Door 400mm W, 25 mm D for Use with SIVACON S4
- Siemens 8PQ2055 Series Sheet Steel Enclosure Support for Use with Compartment Door x 1 m x 1m
- Siemens 8PQ2055 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2055 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2055 Series Sheet Steel Enclosure Support for Use with Compartment Door x 850 mm x 850mm
- Siemens 8PQ2010 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2035 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2080 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
