Siemens 8PQ2055 Series Steel Enclosure Support for Use with Compartment Door x 1 m x 1m
- RS Stock No.:
- 621-543
- Mfr. Part No.:
- 8PQ2055-1BA06
- Brand:
- Siemens
Subtotal (1 unit)*
£90.54
(exc. VAT)
£108.65
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £90.54 |
*price indicative
- RS Stock No.:
- 621-543
- Mfr. Part No.:
- 8PQ2055-1BA06
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Enclosure Support | |
| Length | 1m | |
| For Use With | Compartment Door | |
| Width | 1m | |
| Material | Steel | |
| IP Rating | IP55 | |
| Series | 8PQ2055 | |
| Standards/Approvals | EAC, CE, UKCA, RoHS, VDE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Enclosure Support | ||
Length 1m | ||
For Use With Compartment Door | ||
Width 1m | ||
Material Steel | ||
IP Rating IP55 | ||
Series 8PQ2055 | ||
Standards/Approvals EAC, CE, UKCA, RoHS, VDE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Top Plate designed to enhance your operational capabilities. With an elevation of 550 mm and substantial surface area, it is perfect for various applications that require both robust construction and aesthetic appeal. The zinc plated surface not only contributes to a sleek finish but also ensures longevity against environmental factors. This product adheres to rigorous protection classification, delivering reliability and security in demanding settings. Ideal for the modern workspace, it seamlessly integrates functionality with a sophisticated look, making it a worthwhile addition to any industrial environment.
Designed to withstand challenging environmental conditions with its IP55 protection class
Constructed from resilient sheet steel which ensuring excellent structural integrity
The dimensions provide ample space for various installations while maintaining a compact form factor
Sustainable packaging methods are employed to minimise environmental impact
Meets several industry standards which ensuring compliance and quality assurance
Offers versatile applications across different sectors due to its robust design
Related links
- Siemens 8PQ2055 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2055 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2055 Series Sheet Steel Enclosure Support for Use with Compartment Door x 850 mm x 850mm
- Siemens 8PQ2055 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2055 Series Sheet Steel Black RAL 7035 Single Door 1m W, 25 mm D for Use with SIVACON S4
- Siemens 8PQ2055 Series Sheet Steel Enclosure Support for Use with Inner Door 550 mm x 550 mm x 550mm
- Siemens 8PQ2055 Series Sheet Steel Black RAL 7035 Single Door 600mm W, 25 mm D for Use with SIVACON S4
- Siemens 8PQ2055 Series Sheet Steel Black RAL 7035 Single Door 850mm W, 25 mm D for Use with SIVACON S4
