Siemens 8PQ2055 Series Sheet Steel RAL 7035 Module Door, 550mm H, 600mm W, 25mm D for Use with Sivacon S4
- RS Stock No.:
- 621-833
- Mfr. Part No.:
- 8PQ2055-6BA16
- Brand:
- Siemens
Subtotal (1 unit)*
£141.66
(exc. VAT)
£169.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Units | Per unit | 
|---|---|
| 1 + | £141.66 | 
*price indicative
- RS Stock No.:
- 621-833
- Mfr. Part No.:
- 8PQ2055-6BA16
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Siemens | |
| Door Type | Module Door | |
| Series | 8PQ2055 | |
| Width | 600mm | |
| Height | 550mm | |
| Depth | 25mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Sivacon S4 | |
| Select all | ||
|---|---|---|
| Brand Siemens | ||
| Door Type Module Door | ||
| Series 8PQ2055 | ||
| Width 600mm | ||
| Height 550mm | ||
| Depth 25mm | ||
| Material Sheet Steel | ||
| RAL Code RAL 7035 | ||
| For Use With Sivacon S4 | ||
- COO (Country of Origin):
- DE
The Siemens Modular Door combines functionality with a sleek design, making it an ideal choice for various applications in electrical installations. Perfectly crafted to meet the needs of professionals, the product features robust sheet steel construction and an elegant powder coated finish that not only enhances its aesthetic appeal but also protects it from the rigours of the environment. With a height of 550 mm and a width of 600 mm, its designed for optimal use in vertical mounting positions. This product exemplifies versatility, boasting an opening direction that accommodates left or right access, thus enhancing accessibility. The meticulous engineering ensures that maintenance and operation remains seamless, offering a reliable solution for those requiring safety and performance in their electrical systems.
Designed for both left and right opening directions to enhance convenience
Constructed from durable sheet steel to ensure longevity and wear resistance
Lightweight at just 4 kg facilitating easier handling during installation
Suitable for vertical mounting for optimal use in diverse settings
Stylish appearance with a light grey RAL colour that complements modern decor
IP40 protection class ensures safeguarding against dust and water ingress
No ventilation or viewing door for a streamlined design maintaining aesthetics
Constructed from durable sheet steel to ensure longevity and wear resistance
Lightweight at just 4 kg facilitating easier handling during installation
Suitable for vertical mounting for optimal use in diverse settings
Stylish appearance with a light grey RAL colour that complements modern decor
IP40 protection class ensures safeguarding against dust and water ingress
No ventilation or viewing door for a streamlined design maintaining aesthetics
Related links
- MOXA DIN Rail Mounting Kit UPort 407 Series, DK Series
- MOXA Mounting Kit for Use with NPort 6450 Series UPort 1400 Series AWK-1137C Series UPort 1600-16 Series
- MOXA Mounting Kit for Use with MGate MB3480 Series NPort 5600-DT Series NPort 5600-DTL Series
- MOXA Base Plate for Use with NPort 6600-8 Series NPort 6600-32 Series
- MOXA Mounting Kit for Use with AWK-4131A Series
- MOXA Mounting Kit for Use with AWK-4131A Series AWK-3131A Series AWK-1131A Series
- MOXA 7 Port USB Network Adapter USB 2.0 USB to USB
- MOXA 7 Port USB 2.0 USB B Hub, USB Powered
