Siemens 8PQ2055 Series Sheet Steel Cover for Use with Cabinet 550 mm x 10 mm x 600mm
- RS Stock No.:
- 621-926
- Mfr. Part No.:
- 8PQ2055-6BA05
- Brand:
- Siemens
Subtotal (1 unit)*
£100.03
(exc. VAT)
£120.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £100.03 |
*price indicative
- RS Stock No.:
- 621-926
- Mfr. Part No.:
- 8PQ2055-6BA05
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| Length | 10mm | |
| For Use With | Cabinet | |
| Width | 600mm | |
| Material | Sheet Steel | |
| Height | 550mm | |
| Series | 8PQ2055 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cover | ||
Product Type Cover | ||
Length 10mm | ||
For Use With Cabinet | ||
Width 600mm | ||
Material Sheet Steel | ||
Height 550mm | ||
Series 8PQ2055 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens 3WA cover is a robust solution designed for contemporary electrical installations. Engineered for a seamless fit in various environments, this product showcases a powder coated surface, ensuring durability while enhancing aesthetics. With a considerate design that includes optimal height and width dimensions, it allows for easy integration within cabinets, providing users with convenience without compromising on functionality. Weighing just 1.86 kg, its lightweight structure does not hinder installation processes. This product meets various installation requirements and adheres to specifications that guarantee compliance and reliability in a range of applications. The 3WA cover represents a harmonious blend of form and function, tailored to meet the demands of modern industrial settings.
Optimised dimensions ensure it fits perfectly within standard cabinet spaces
Meets IEC 81346-2 reference code for standardised compliance
Manufactured from high quality sheet steel for superior performance
Versatile application allows use in various industrial environments
Backed by comprehensive support and documentation for user peace of mind
Related links
- Siemens 8PQ2055 Series Sheet Steel Masking Frame for Use with Cabinet 550 mm x 10 mm x 600mm
- Siemens 8PQ2055 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 550 mm x 10 mm x 600mm
- Siemens 8PQ2055 Series Sheet Steel Cover for Use with Cabinet 550 mm x 10 mm x 800mm
- Siemens 8PQ2055 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2055 Series Sheet Steel Masking Frame for Use with Cabinet 550 mm x 10 mm x 800mm
- Siemens 8PQ2055 Series Sheet Steel Black RAL 7035 Single Door 600mm W, 25 mm D for Use with SIVACON S4
- Siemens 8PQ2055 Series Sheet Steel RAL 7035 Single Door 600mm W 25 mm L for Use with SIVACON S4
- Siemens 8PQ2055 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 550 mm x 10 mm x 800mm
