Siemens 8PQ2030 Series Steel Cover for Use with SIVACON S4 300 mm x 10 mm x 800mm
- RS Stock No.:
- 621-868
- Mfr. Part No.:
- 8PQ2030-8BA01
- Brand:
- Siemens
Subtotal (1 unit)*
£84.11
(exc. VAT)
£100.93
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £84.11 |
*price indicative
- RS Stock No.:
- 621-868
- Mfr. Part No.:
- 8PQ2030-8BA01
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover | |
| Accessory Type | Cover | |
| Length | 10mm | |
| For Use With | SIVACON S4 | |
| Width | 800mm | |
| Material | Steel | |
| Height | 300mm | |
| Series | 8PQ2030 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover | ||
Accessory Type Cover | ||
Length 10mm | ||
For Use With SIVACON S4 | ||
Width 800mm | ||
Material Steel | ||
Height 300mm | ||
Series 8PQ2030 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Assembly Kit Cover is designed for the savvy user looking for reliable and durable cabinet solutions. Crafted from robust sheet steel, this product excels in functionality and longevity. With a sleek powder coated finish, it not only protects but also enhances the aesthetic appeal of your installation. The kit is tailored for a standard cabinet installation with a comprehensive height and installation width, ensuring a perfect fit for your hardware needs. Its lightweight design, combined with a careful engineering approach, allows for easy installation without compromising on structural integrity. The versatility of this assembly kit cover means it is perfect for a variety of applications, making it an essential addition to your equipment.
Composed of high quality sheet steel for enhanced durability
Powder coated surface for superior protection against wear
Lightweight design simplifies the installation process
Designed specifically for standard cabinet installations
Versatile fit for various hardware applications
Provides a polished look to your installation setup
Manufactured to meet IEC 81346 2 reference standards
Includes thorough documentation and approval certifications
Related links
- Siemens 8PQ2030 Series Sheet Steel Cover for Use with Cabinet 300 mm x 10 mm x 800mm
- Siemens 8PQ2030 Series Sheet Steel Cover for Use with Modular Devices 300 mm x 10 mm x 800mm
- Siemens 8PQ2030 Series Sheet Steel Masking Frame for Use with Cabinet 300 mm x 10 mm x 800mm
- Siemens 8PQ2030 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2080 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 800 mm x 10 mm x 800mm
- Siemens 8PQ2050 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 500 mm x 10 mm x 800mm
- Siemens 8PQ2055 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 550 mm x 10 mm x 800mm
- Siemens 8PQ2065 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 650 mm x 10 mm x 800mm
