Siemens 8PQ2010 Series Steel Enclosure Support for Use with Compartment Door x 100 mm x 800mm

Subtotal (1 unit)*

£70.93

(exc. VAT)

£85.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£70.93

*price indicative

RS Stock No.:
621-816
Mfr. Part No.:
8PQ2010-8BA03
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Enclosure Support

Product Type

Enclosure Accessory

Length

100mm

For Use With

Compartment Door

Width

800mm

Material

Steel

IP Rating

IP55

Series

8PQ2010

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Top Plate is a standout solution crafted for those seeking durability and enhanced protection. Designed with an impressive degree of protection upgrade to IP55, it ensures reliable use in demanding environments. The robust zinc plated surface not only offers resistance against corrosion but also supports an aesthetic appeal that fits seamlessly within various applications. Standing at a height of 100 mm and a width of 800 mm, it is engineered to accommodate diverse mechanical requirements. Whether for commercial or industrial use, this product excels in both functionality and design, making it a reliable choice for professionals committed to quality.

Engineered for exceptional durability and resistance

Zinc plated finish enhances longevity and protects against rust

Designed to meet challenging environmental demands

Compact dimensions allow for versatile installation options

Lightweight design ensures ease of handling and installation

Surface design supports seamless integration into existing setups

High protection class guarantees outstanding safety performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy