Siemens 8PQ2010 Series Steel Cover for Use with Cabinet 100 mm x 25 mm x 800mm

Subtotal (1 unit)*

£93.93

(exc. VAT)

£112.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£93.93

*price indicative

RS Stock No.:
621-563
Mfr. Part No.:
8PQ2010-8BA04
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Cover

Product Type

Cover

Length

25mm

For Use With

Cabinet

Width

800mm

Material

Steel

Height

100mm

IP Rating

IP40

Series

8PQ2010

Standards/Approvals

IEC 81346-2

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Innovative model is designed to meet the demands of modern installation requirements while maintaining a sleek and robust profile. Constructed from sheet steel with a durable powder coated finish, it ensures longevity. The compact dimensions, including a mounting height of 100 mm and a width of 800 mm, make it suitable for a variety of applications in controlled environments. This product seamlessly fits into cabinet installations, providing both functionality and a clean aesthetic. With its lightweight nature of 2.81 kg, it allows for effortless handling and installation. Designed to comply with international standards, it guarantees reliability and safety in electrical assemblies.

Surface design features a powder coated finish for added protection

Lightweight structure facilitates easy transportation and installation

Designed to integrate smoothly into existing cabinets maximising space usage

Compliant with IEC standards which ensuring reliability in diverse applications

Provides a neat and professional appearance in installations

Offers comprehensive support through documentation and online resources

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy