Siemens 8PQ2010 Series Steel Cover for Use with Cabinet 100 mm x 25 mm x 600mm

Subtotal (1 unit)*

£73.50

(exc. VAT)

£88.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£73.50

*price indicative

RS Stock No.:
621-814
Mfr. Part No.:
8PQ2010-6BA04
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Cover

Product Type

Cover

Length

25mm

For Use With

Cabinet

Width

600mm

Material

Steel

Height

100mm

IP Rating

IP40

Series

8PQ2010

Standards/Approvals

IEC 81346-2

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Cover crafted with precision, this device serves as a testament to engineering excellence, providing robust surface protection with its powder coated finish. Suitable for varied environments, the design ensures compatibility with standard cabinet installations while maintaining optimal space efficiency. The product's sturdy sheet steel construction not only enhances its durability but also assures operators of its strength in demanding applications. Weighing in at just over 2 kg, it strikes a perfect balance between portability and stability, making it an ideal choice for professionals and organisations seeking dependable solutions in industrial settings.

Fits seamlessly into standard cabinet installations

Made from high quality sheet steel for enhanced durability

Powder coated surface ensures lasting protection from corrosion

Designed for optimal use in industrial environments

Lightweight construction allows for easy handling

Height and width specifications support flexible design applications

Meets IEC standards for compliance and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy