Siemens 8PQ2010 Series Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- RS Stock No.:
- 621-904
- Mfr. Part No.:
- 8PQ2010-6BA03
- Brand:
- Siemens
Subtotal (1 unit)*
£65.62
(exc. VAT)
£78.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.62 |
*price indicative
- RS Stock No.:
- 621-904
- Mfr. Part No.:
- 8PQ2010-6BA03
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Enclosure Support | |
| Product Type | Enclosure Accessory | |
| Length | 600mm | |
| For Use With | Compartment Door | |
| Width | 600mm | |
| Material | Steel | |
| IP Rating | IP55 | |
| Series | 8PQ2010 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Enclosure Support | ||
Product Type Enclosure Accessory | ||
Length 600mm | ||
For Use With Compartment Door | ||
Width 600mm | ||
Material Steel | ||
IP Rating IP55 | ||
Series 8PQ2010 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Premium top plate represents a balance of quality and innovation. Crafted to meet rigorous industry standards, this product features an impressive protection class of IP55, ensuring durability in demanding environments. Its efficient dimensions of 600 mm in width and 100 mm in height make it ideal for various applications, offering versatility without compromising on robustness. The zinc plated finish not only enhances its aesthetic appeal but also provides additional protection against corrosion. With a lightweight design at just 0.59 kg, installation is simplified without sacrificing structural integrity. This top plate is perfect for industry professionals looking to enhance their systems with reliable and stylish components.
Designed to withstand harsh environmental conditions
Lightweight construction allows for easy handling and installation
Zinc plated surface finish for added corrosion resistance
Versatile dimensions suit a range of installation scenarios
Complies with international industry standards for quality and safety
Enhanced aesthetic appeal complements modern design in industrial settings
Related links
- Siemens 8PQ2010 Series Sheet Steel Cover for Use with Cabinet 100 mm x 25 mm x 600mm
- Siemens 8PQ2010 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 100 mm x 10 mm x 600mm
- Siemens 8PQ2080 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2005 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2010 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2010 Series Sheet Steel Enclosure Support for Use with Compartment Door x 100 mm x 800mm
- Siemens 8PQ2010 Series Sheet Steel Cover for Use with Cabinet 100 mm x 25 mm x 800mm
- Siemens 8PQ2010 Series Sheet Steel Cover for Use with Cabinet 100 mm x 25 mm x 400mm
