Siemens 8PQ2010 Series Steel Cover for Use with Cabinet 100 mm x 25 mm x 400mm

Subtotal (1 unit)*

£72.07

(exc. VAT)

£86.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£72.07

*price indicative

RS Stock No.:
621-903
Mfr. Part No.:
8PQ2010-4BA02
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Cover

Product Type

Cover

Length

25mm

For Use With

Cabinet

Width

400mm

Material

Steel

Height

100mm

IP Rating

IP40

Series

8PQ2010

Standards/Approvals

IEC 81346-2

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Cover embodies innovative engineering, designed with a robust sheet steel construction for enhanced durability in demanding environments. Offering a sleek, powder coated finish, it ensures that aesthetics meet functionality in every installation. The design accommodates efficient cabinet installation, optimally utilising space with precise dimensions of 100 mm in height and 400 mm in width. Its impressive weight of 1.72 kg reflects a solid yet manageable product choice for diverse applications. Engineered for versatility, the mounting specifications make it suitable for various equipment setups. Whether for industrial use or commercial environments, this exceptional model provides reliability and superior performance, ensuring it stands the test of time in any operational setting.

Constructed with high quality sheet steel for maximum durability

Designed to fit seamlessly in cabinet installations optimising available space

Powder coated surface enhances both durability and aesthetic appeal

Lightweight design facilitates easy handling and installation

Appropriately sized to accommodate various equipment configurations

Complies with IEC 81346 2 reference standards for assured compatibility

Backed by comprehensive support services and approvals for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy