Siemens 8PQ2005 Series Steel Cover for Use with Cabinet 50 mm x 25 mm x 800mm

Subtotal (1 unit)*

£80.08

(exc. VAT)

£96.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£80.08

*price indicative

RS Stock No.:
621-462
Mfr. Part No.:
8PQ2005-8BA04
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cover

Accessory Type

Cover

Length

25mm

For Use With

Cabinet

Width

800mm

Material

Steel

Height

50mm

IP Rating

IP40

Series

8PQ2005

Standards/Approvals

IEC 81346-2

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Innovative cover designed to meet the demands of contemporary installations. With an impeccable height of 50 mm and a width of 800 mm, this model seamlessly integrates into diverse applications without compromising on space. The powder coated surface ensures not only aesthetic appeal but also resilience against environmental factors. Weighing in at just 2.32 kg, it combines functionality with ease of handling. Its sheet steel construction offers durability, making it suitable for various installation environments. Additionally, the unit promises a high level of adaptability, with specification references aligning with international standards. Ideal for professionals seeking reliable equipment, this offering stands out for its careful engineering and commitment to quality.

Compact dimensions facilitate versatile installation

Powder coated finish enhances both durability and visual appeal

Lightweight design allows for easy handling and installation

Sheet steel material provides superior strength and longevity

International compliance ensures wide applicability across markets

Designed for efficient cabinet installations promoting optimal space usage

Exceptional build quality enhances operational reliability and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy