Siemens 8PQ2005 Series Sheet Steel Cover for Use with Cabinet 50 mm x 25 mm x 400mm

Subtotal (1 unit)*

£69.63

(exc. VAT)

£83.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£69.63

*price indicative

RS Stock No.:
621-459
Mfr. Part No.:
8PQ2005-4BA03
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Cover

Product Type

Cover

Length

25mm

For Use With

Cabinet

Width

400mm

Material

Sheet Steel

Height

50mm

IP Rating

IP40

Series

8PQ2005

Standards/Approvals

IEC 81346-2 UC

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens cover designed with meticulous attention to detail and functionality. Its robust construction includes a powder coated surface finish, ensuring durability and longevity in various environments. This model offers an optimal height and width, making it suitable for a wide range of applications, particularly within cabinet installations. With a sleek depth and lightweight design, it enables easy handling and installation without compromising on performance. The product adheres to the highest standards, as evidenced by its compliance with IEC 81346 2, showcasing a commitment to quality and reliability. This product is backed by comprehensive support resources and approvals, making it an ideal choice for professionals seeking excellence in their projects.

Built with high quality sheet steel for enhanced sturdiness

Designed to fit perfectly within standard cabinet dimensions

Lightweight at 1.13 kg for ease of installation

Powder coated finish adds an extra layer of protection against environmental wear

Compliant with relevant international standards for safety and performance

Comprehensive online resources available for support and additional information

Customary designs that align with modern industrial aesthetics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy