Siemens 8PQ2015 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm

Subtotal (1 unit)*

£60.79

(exc. VAT)

£72.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£60.79

*price indicative

RS Stock No.:
621-817
Mfr. Part No.:
8PQ2015-4BA03
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Enclosure Support

Length

400mm

For Use With

Compartment Door

Width

400mm

Material

Sheet Steel

IP Rating

IP55

Series

8PQ2015

Standards/Approvals

CE, EAC, RoHS, UKCA

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Versatile Masking frame is designed to meet the evolving demands of modern electrical installations, ensuring both safety and durability. With a degree of protection upgrade to IP55, it stands resilient against dust and water ingress, making it ideal for industrial environments. Measuring 150 mm in height and 400 mm in width, this top plate component harmoniously integrates with various systems while maintaining its robust performance. Its zinc plated surface not only adds to its aesthetic appeal but also enhances longevity by resisting corrosion. The emphasis on quality is evidenced by its solid construction from sheet steel, promising reliability you can trust.

Designed for enhanced environmental resistance with its IP55 protection rating

Constructed from durable sheet steel for long lasting performance

Compact dimensions enable compatibility with a variety of settings

Zinc plating offers an attractive finish while minimising corrosion risks

Lightweight construction ensures easy handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy