Siemens 8PQ2020 Series Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm

Subtotal (1 unit)*

£69.14

(exc. VAT)

£82.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£69.14

*price indicative

RS Stock No.:
621-823
Mfr. Part No.:
8PQ2020-4BA03
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Enclosure Support

Product Type

Enclosure Accessory

Length

400mm

For Use With

Compartment Door

Width

400mm

Material

Steel

IP Rating

IP55

Series

8PQ2020

Standards/Approvals

UKCA, RoHS, EAC, CE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Premium top plate is designed to meet the evolving demands of the industrial landscape. With a robust construction of sheet steel and a zinc plated surface, it offers not only structural integrity but also superior protection against environmental factors. Engineered to ensure optimal functionality, it boasts a compact size, making it suitable for various applications. The added degree of protection upgrade to IP55 ensures resistance to dust ingress and water jets, setting a new standard for reliability. Ideal for those who seek a dependable solution for their electrical distribution needs, this product encapsulates quality and innovation, allowing users to implement it seamlessly into their projects.

Designed for industrial environments enhancing both safety and performance

Upgraded to IP55 providing excellent protection from dust and water

Constructed from high quality sheet steel for maximum durability

Zinc plated finish contributes to corrosion resistance for longevity

Compact dimensions make it remarkably versatile for various installations

Lightweight at 0.54 kg facilitating easy handling and installation

Environmentally conscious design supports sustainability initiatives

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy