Siemens 8PQ2045 Series Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm

Subtotal (1 unit)*

£83.95

(exc. VAT)

£100.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£83.95

*price indicative

RS Stock No.:
621-980
Mfr. Part No.:
8PQ2045-8BA04
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Enclosure Support

Length

800mm

For Use With

Compartment Door

Width

800mm

Material

Steel

IP Rating

IP55

Series

8PQ2045

Standards/Approvals

CE, EAC, RoHS, UKCA, VDE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Top Plate designed to enhance your electrical installations. Crafted from high quality sheet steel and finished with a zinc plated surface, it ensures long lasting durability while adding a sleek touch to your setup. With a degree of protection upgrade to IP55, this product is engineered to withstand challenging environments, making it ideal for both indoor and outdoor applications. Its carefully considered dimensions of 450 mm in height and 800 mm in width allow for seamless integration into various systems. Moreover, the SIVACON S4 is lightweight at just 1.14 kg, ensuring ease of handling without compromising on sturdiness. This product promises reliable performance, making it an essential part of your electrical infrastructure.

Designed for effective environmental protection with an IP55 rating

Constructed from sturdy sheet steel for lasting performance

Zinc plated surface enhances corrosion resistance

Lightweight design enables effortless installation

Compact dimensions allow for versatile placement

Meets high standards for quality and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy