Siemens 8PQ2045 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm

Subtotal (1 unit)*

£81.84

(exc. VAT)

£98.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£81.84

*price indicative

RS Stock No.:
621-978
Mfr. Part No.:
8PQ2045-4BA02
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Enclosure Support

Length

400mm

For Use With

Compartment Door

Width

400mm

Material

Sheet Steel

IP Rating

IP55

Series

8PQ2045

Standards/Approvals

CE, EAC, RoHS, UKCA, VDE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Advanced masking frame offers a robust solution for enhancing protection in various environments. Designed to elevate the degree of protection to IP55, it ensures that sensitive components are safeguarded from dust and water ingress. With dimensions of 450 mm in height and 400 mm in width, this equipment is versatile enough to fit various applications while maintaining a sleek profile. The zinc plated surface design contributes to durability and a long lasting finish, making it ideal for industrial settings. Crafted from high quality sheet steel, the product exhibits remarkable strength and resilience. Its lightweight nature, weighing only 0.83 kg, allows for easy handling during installation without compromising on performance. This product is a necessary addition to any facility prioritising both functionality and aesthetics.

Achieves a high degree of protection with IP55 rating

Compact dimensions that optimize space usage in installations

Zinc plating offers excellent resistance to corrosion

Lightweight design enhances ease of installation

Manufactured from durable sheet steel for extended service life

Compatible with various industrial applications for versatility

Sleek appearance complements modern facility aesthetics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy